Quadrios 2001C224 DVI Connector Plug Straight 20 Pins Black 1 Piece

MPN
2001C224
Brand
Quadrios
EAN-13
4260573965656
Order Code
06-3061
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 2001C224 DVI connector is a black, straight plug featuring 20 pins. It is manufactured by Quadrios, known for producing reliable connectivity solutions. This connector is typically used for digital video interfaces in computing and audio-visual equipment.
Type DVI-D (single link)
Connector A Plug, straight
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 2A
Nominal Voltage 5V
Number of pins 20
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot