Quadrios 2001C223 DVI Connector Plug Straight 30 Pins Black 1 pc

MPN
2001C223
Brand
Quadrios
EAN-13
4260573965649
Order Code
06-3060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.12 £14.55
10+ £13.16
100+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios manufactures the 2001C223 DVI connector plug, which is a straight, black connector with 30 pins. It is typically used for digital video interfaces in computing and electronic devices. This part is suitable for professional and personal video setups requiring high-quality connections.
Type DVI-I (Dual Link)
Connector A Plug, straight
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 2A
Nominal Voltage 5V
Number of pins 30
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot