Quadrios 2001C212 Micro USB 3.0 Type B Plug Set Straight 1 pc

MPN
2001C212
Brand
Quadrios
EAN-13
4260573965533
Order Code
06-3057
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios Micro USB 3.0 modular plug set, type B, straight 2001C212 is a high-quality connector designed for data transfer and charging. It features a sturdy construction, ensuring reliable and efficient connections. This plug is typically used in electronic devices for peripherals and transfer applications.
Type 2001C212
Gender Plug
No. of Contacts 10
Mounting Direction Straight
Connection Screws
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 10
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot