Quadrios 2001C210 Micro USB 2.0 Connector Set Type B Horiz Mount

MPN
2001C210
Brand
Quadrios
EAN-13
4260573965519
Order Code
06-3056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.55 £7.27
10+ £6.67
100+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios USB connector, model 2001C210, is a Micro USB 2.0 type B plug designed for horizontal mounting. It is ideal for electronic projects requiring reliable data and power connections. This single piece connector is commonly used in devices such as smartphones and portable electronics.
Type USB connector
No. of Contacts 4
Mounting Direction Horizontal
Connection Screws
Connector standard Micro-USB 2.0 type B socket
Connector Type Plug, horizontal mount
Contact Material Phosphor bronze
Factory colour Black
Maximum Temperature 85°C
Min. temperature -20°C
Nominal current (details) 2A
Nominal voltage (details) 30V
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot