Quadrios 2001C207 Mini-USB 2.0 Socket Set Type B Straight 1 pc

Order Code:

06-3055

Brand: Quadrios MPN: 2001C207 EAN-13: 4260573965489
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Quadrios Mini-USB 2.0 modular socket, type B, is a straight socket ideal for compact electronic devices. This high-quality component, referenced as 2001C207, supports efficient data transfer and charging. It is typically used in consumer electronics such as cameras, phones, and handheld gadgets.
Type 2001C207
No. of Contacts 6
Connection Screws
Connector Type Socket, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Max. temperature 85°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot