Quadrios 2001C205 USB 3.0 Modular Socket Set Type B Straight 1 pc

MPN
2001C205
Brand
Quadrios
EAN-13
4260573965465
Order Code
06-3053
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The USB 3.0 modular socket set by Quadrios features a type B socket designed for straight installation. It offers high-speed data transfer capabilities and is ideal for connecting various peripheral devices. This socket is typically used in computers and electronic equipment to ensure reliable connections.
Type 2001C205
Gender Socket
No. of Contacts 10
Mounting Direction Straight
Connection Screws
Connector Type Socket, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 10
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot