Quadrios 2001C204 USB 3.0 Modular Plug Set Type B Straight 1 pc

MPN
2001C204
Brand
Quadrios
EAN-13
4260573965458
Order Code
06-3051
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Quadrios USB 3.0 modular plug set features a type B plug in a straight design, ensuring rapid data transfer and robust connectivity. With its high-speed capabilities, this plug is ideal for connecting external hard drives, printers, and other peripheral devices. The set contains one piece, making it a reliable choice for quick replacements or upgrades.
Type 2001C204
Gender Plug
No. of Contacts 10
Mounting Direction Straight
Connection Screws
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 10
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot