Quadrios 2001C203 USB 2.0 Type B Modular-Socket Straight 1pc

Order Code:

06-3049

Brand: Quadrios MPN: 2001C203 EAN-13: 4260573965441
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Quadrios USB 2.0 modular-socket set, type B, is manufactured by Quadrios and includes one piece. This straight socket features a high-quality design for efficient connectivity in electronic devices. It is typically used in applications where reliable USB 2.0 connections are required, such as in computer peripherals and other compatible equipment.
Type 2001C203
No. of Contacts 4
Connection Screws
Connector Type Socket, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Max. temperature 85°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot