Quadrios 2001C202 USB 2.0 Modular Plug Set Type B Plug Straight

MPN
2001C202
Brand
Quadrios
EAN-13
4260573965434
Order Code
06-3047
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Quadrios USB 2.0 modular plug set, type B plug, straight 2001C202, is designed for connectivity applications. It offers reliable data transfer with a single plug component included. Commonly used in electronic devices, it facilitates connections between computers and peripheral equipment.
Type 2001C202
Gender Plug
No. of Contacts 4
Mounting Direction Straight
Connection Screws
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 4
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot