Quadrios 2001C200 USB 3.0 Modular Plug Set Type A Plug Straight

MPN
2001C200
Brand
Quadrios
EAN-13
4260573965410
Order Code
06-3045
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios manufactures the USB 3.0 modular plug set, type A plug, straight 2001C200. It features high-speed data transfer rates, making it ideal for connecting a wide range of USB devices. Typically used in computing and electronics setups, it suits applications requiring efficient and reliable connectivity.
Type 2001C200
Gender Plug
No. of Contacts 10
Mounting Direction Straight
Connection Screws
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 10
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot