Quadrios 1908C188 Connector Set 1.50-2.50 mm² Brass Transparent 100 Pcs

MPN
1908C188
Brand
Quadrios
EAN-13
4260573965014
Order Code
06-3015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £4.95
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Quadrios 1908C188 Crimp Connector Set includes 100 transparent brass connectors suitable for 1.50 mm² to 2.50 mm² wire sizes. These high-quality connectors, ideal for secure electrical connections, are widely used in automotive and domestic wiring applications. The set contains ferrules and blade terminals, designed to ensure robust and reliable performance.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot