Quadrios 1908C187 Crimp Connector Set Brass 1.50-2.50 mm² 100 Pcs

MPN
1908C187
Brand
Quadrios
EAN-13
4260573965007
Order Code
06-3013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £4.95
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 1908C187 crimp connector set includes 100 transparent brass connectors suitable for wire sizes 1.50 mm² to 2.50 mm². This set is ideal for creating secure electrical connections in various industrial and electronic applications. The connectors are designed to ensure reliable conductivity and are typically used in automotive and household wiring systems.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot