Quadrios 1908C186 Crimp Connector Set Brass Transparent 100 Parts

MPN
1908C186
Brand
Quadrios
EAN-13
4260573964994
Order Code
06-3011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £4.95
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Quadrios 1908C186 crimp connector set provides brass connectors suitable for wire sizes of 1.50 mm² to 2.50 mm². Each set contains 100 transparent parts, making it ideal for efficient and reliable electrical connections. These connectors are typically used in automotive, industrial, and domestic wiring applications for secure terminations.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot