Quadrios 1908C185 Crimp Connector Set Brass 1.50/2.50 mm² 100 Parts

MPN
1908C185
Brand
Quadrios
EAN-13
4260573964987
Order Code
06-3009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £5.38
100+ £5.05
500+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Quadrios' 1908C185 Crimp Connector Set, made of brass and featuring a transparent design, is suitable for wire sizes ranging from 1.50 mm² to 2.50 mm². This set contains 100 parts, including blade terminals and ferrules, which ensure secure and reliable electrical connections. It is typically used in automotive and industrial applications where efficient and durable wire terminations are required.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot