Quadrios 1908C184 Crimp Connector Set Brass Transparent 0.50-1 mm² 100 Pcs

MPN
1908C184
Brand
Quadrios
EAN-13
4260573964970
Order Code
06-3007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Quadrios 1908C184 crimp connector set, made from brass and featuring a transparent design, accommodates 0.50 mm² to 1 mm² cables. This high-quality set contains 100 parts, ideal for secure electrical connections. Typically used in electronics and automotive applications, it is suitable for projects requiring reliable and durable connections.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 1mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot