Quadrios 1908C183 Crimp Connector Set Brass Transparent 0.50-1 mm² 100 Pcs

MPN
1908C183
Brand
Quadrios
EAN-13
4260573964963
Order Code
06-3005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Quadrios 1908C183 Crimp Connector Set features brass terminals, designed for use with cable sizes ranging from 0.50 mm² to 1 mm². The set includes 100 transparent crimp connectors, enhancing visibility and allowing for precise installation. This product is typically used in electrical applications for secure and reliable wire connections.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 1mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot