Quadrios 1908C181 Crimp Connector Set Brass 0.50-1 mm² 100 Pcs Transparent

MPN
1908C181
Brand
Quadrios
EAN-13
4260573964949
Order Code
06-3001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios 1908C181 Crimp Connector Set contains 100 brass connectors suitable for wire sizes between 0.50 mm² and 1 mm². These transparent crimp connectors are ideal for secure electrical connections in various applications. Typical uses include wiring projects in automotive or household electrical systems.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 1mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot