Quadrios 1908C180 Crimp Connector Set Brass 0.50-1mm² Transparent 100 Pcs

MPN
1908C180
Brand
Quadrios
EAN-13
4260573964932
Order Code
06-2999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Quadrios 1908C180 Crimp connector set includes 100 transparent brass connectors suitable for wire sizes 0.50 mm² to 1 mm². Manufactured by Quadrios, these connectors are ideal for secure electrical connections. Commonly used in automotive and electronic applications, they ensure a reliable and efficient connection.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 1mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot