Quadrios 1908C179 Crimp Connector Set 0.50-1 mm² Brass Transparent 100 pcs

MPN
1908C179
Brand
Quadrios
EAN-13
4260573964925
Order Code
06-2998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Quadrios 1908C179 Crimp connector set features a collection of 100 brass connectors suitable for wire sizes between 0.50 mm² and 1 mm², enclosed in a transparent casing. Manufactured by Quadrios, these connectors provide reliable electrical connections for wiring tasks. They are typically used in electrical installations and electronic projects requiring secure and durable connections.
Type Crimp connector set
Colour Brass/Transparent
Contact Material Brass
Insulation Material PVC
Insulation Type Not insulated
Material Brass
max. cross section 1mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot