Quadrios 1906SA050 PCB Phenolic Paper 60x100mm 35µm 2.54mm 1pc

MPN
1906SA050
Brand
Quadrios
EAN-13
4260732282648
Order Code
06-2995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.04
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Quadrios 1906SA050 PCB is made from phenolic paper and measures 60 mm by 100 mm with a copper thickness of 35 µm. It features contact spacing of 2.54 mm, making it suitable for prototyping and educational purposes. This printed circuit board is ideal for hobbyists and small electronics projects.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 60mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 60 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot