Quadrios 1906C178 RJ-45 Plug Set CAT 5e 8P8C White Straight 25 pcs

MPN
1906C178
Brand
Quadrios
EAN-13
4260573964789
Order Code
06-2986
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 22/05/2026

The Quadrios RJ-45 plug connector Set-CAT 5e 1906C178 features a straight, white design with 8P8C configuration and is supplied in a set of 25 pieces. Manufactured by Quadrios, this network connector is compatible with CAT 5, CAT 6, and CAT 7 cables, making it versatile for various networking needs. Typical applications include Ethernet and networking installations where reliable data transmission is crucial.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour White
LAN Category Cat 5e
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot