Quadrios 1906C176 RJ-45 Plug Set CAT 5e 8P8C Yellow 25 pcs

MPN
1906C176
Brand
Quadrios
EAN-13
4260573964765
Order Code
06-2984
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector 1906C176 is a straight 8P8C connector compatible with CAT 5e, suitable for networking applications. It features a yellow finish and is available in a pack of 25 pieces. Typically used in Ethernet connections, it supports both home and office network setups.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Yellow
LAN Category Cat 5e
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot