Quadrios 1906C173 RJ-45 Plug Set CAT5e 8P8C Grey 25 pcs

MPN
1906C173
Brand
Quadrios
EAN-13
4260573964734
Order Code
06-2981
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector set, model 1906C173, features 8P8C configuration and is suitable for CAT 5e networking applications. With a straight plug design, it comes in a grey finish and includes 25 pieces per set. This connector is typically used in Ethernet networking for connecting computers, routers, and switches.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Grey
LAN Category Cat 5e
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot