Quadrios 1906C170 RJ-45 Connector Set CAT 6 8P8C Red 25 pcs

MPN
1906C170
Brand
Quadrios
EAN-13
4260573964697
Order Code
06-2978
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector Set-CAT 6 1906C170 by Quadrios features eight pins in a straight configuration and comes in a red finish. It is compatible with Cat 5, Cat 6, and Cat 7 network applications, making it versatile for Ethernet connections. Suitable for creating custom networking cables, this RJ45 connector is ideal for both professional and home networking setups.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Red
LAN Category Cat 6
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot