Quadrios 1906C167 RJ-45 Plug Set CAT 6 8P8C Green 25 pcs

MPN
1906C167
Brand
Quadrios
EAN-13
4260573964666
Order Code
06-2975
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector Set-CAT 6 1906C167 features a straight plug design with 8P8C configuration and comes in a green finish. Manufactured by Quadrios, this set includes 25 pieces, suitable for creating network connections in CAT 5, CAT 6, and CAT 7 environments. These connectors are typically used for ethernet networking applications, ensuring reliable data transmission.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Green
LAN Category Cat 6
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot