Quadrios 1906C166 RJ-45 Plug Set Cat 6 8P8C Grey 25pcs

MPN
1906C166
Brand
Quadrios
EAN-13
4260573964659
Order Code
06-2974
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector set CAT 6 1906C166 features a straight plug design with 8P8C pins and comes in a pack of 25 pieces. This grey network connector is suitable for CAT 5, CAT 6, and CAT 7 applications, ensuring reliable Ethernet connectivity. Typically used in networking, it facilitates secure and efficient connections for high-speed data transmission.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Grey
LAN Category Cat 6
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot