Quadrios 1905CA060 Battery Heatshrink 2:1 No Adhesive 16 Parts 4 Colours

MPN
1905CA060
Brand
Quadrios
EAN-13
4260573964260
Order Code
06-2966
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios manufactures the 1905CA060 battery heatshrink without adhesive, available in transparent, blue, yellow, and red with a 2:1 shrinkage ratio. This versatile heat shrink is typically used for insulating and protecting battery packs. It offers durable and reliable performance in various electronic applications.
Type Battery heatshrink
Colour Various
Kit Qty 16 Parts
Length 300mm
Material PVC
Shrink temperature (max.) +125°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot