Quadrios 1905CA057 Battery Heatshrink 36mm/19mm 2:1 No Adhesive

MPN
1905CA057
Brand
Quadrios
EAN-13
4260573964239
Order Code
06-2963
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Quadrios 1905CA057 Battery heatshrink without adhesive is available in transparent, blue, yellow, and red, and offers a 2:1 shrinkage ratio with dimensions of 36 mm and 19 mm. This heatshrink is useful for insulating and protecting battery packs, wires, and electronic components. Ideal for use in electronic repairs and enhancements, the heatshrink provides a customised and professional finish.
Type Battery heatshrink
Colour Various
Kit Qty Various
Length 300mm
Material PVC
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 36mm
Shrink temperature (max.) +125°C
Shrinkage Ratio 2:1
Temperature Range +70°C
Unshrunk Diameter 60mm

Reviews

Be the first to submit a review

Trustpilot