Quadrios 1903EC099 ESD adapter Socket for 10 mm stud socket grounding use

MPN
1903EC099
Brand
Quadrios
EAN-13
4260573962396
Order Code
17-2293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Quadrios 1903EC099 is engineered as a versatile connector solution within the category of other connectors. This robust ESD adapter socket is designed to interface with 10 mm stud sockets, providing reliable electrostatic discharge protection in various environments. It features high-quality materials and construction to ensure consistent performance, supporting applications in electronics manufacturing and assembly where secure grounding and static control are critical. The socket is particularly valuable in facilities that handle sensitive electronic components, minimising the risk of damage due to static electricity. Its compatibility and durability make it a vital component in maintaining the integrity and safety of electronic systems.
Type ESD adapter
Connector Type ESD adapter
Cord Length Not Applicable
Colour Silver

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot