Quadrios 1903EC079 Quadrios ESD brush 25mm bristle 8x38mm brush area

MPN
1903EC079
Brand
Quadrios
EAN-13
4260573962198
Order Code
17-2261
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Quadrios' 1903EC079 is an electrostatic discharge (ESD) brush designed for precise static-sensitive cleaning applications. This antistatic brush measures 25 mm in bristle width, with a brush area of 8 x 38 mm, making it ideal for safely cleaning printed circuit boards, electronic components, and other delicate surfaces that may be affected by static electricity. By dissipating static charges, this brush reduces the risk of electrostatic damage to sensitive electronic equipment, thus ensuring the integrity of the components during maintenance or assembly processes. Suitable for use in electronics manufacturing, repair environments, or any setting where ESD-sensitive components are present, this tool is essential for maintaining controlled static-free environments in technical operations. This single piece ESD brush is identified by the alternate description code: 04260573962198.
Type ESD brush
Length 38mm
Bristle Length 25mm
Brush Area Width 8mm
Colour Black
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot