Quadrios 1903EC053 ESD PG plug socket banana jack stud socket grounding

MPN
1903EC053
Brand
Quadrios
EAN-13
4260573961931
Order Code
17-2227
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector Type:

    10 mm stud and socket ESD PG plug
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Quadrios 1903EC053 is an ESD PG plug socket featuring a banana jack combined with a 10 mm stud and socket, classified under the category of other connectors. This component is designed to provide reliable electrostatic discharge protection and secure connections in electronic systems. The banana jack allows for straightforward integration into various circuits, while the 10 mm stud and socket offer robust mechanical stability and electrical continuity. It is particularly suited for applications in laboratory environments, test and measurement setups, and any scenario where safe and consistent electrical connectivity is critical. The design ensures durability and repeated use without degradation of performance, making it ideal for engineers seeking efficient connection solutions.
Type ESD PG plug
Connector Type ESD PG plug
Cord Length Earthing Plug
Colour Yellow
Protective resistor 1MΩ

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot