Quadrios 1903EC027 ESD earth cable 1.80 m Clamp 10 mm stud Plug Alligator clip

MPN
1903EC027
Brand
Quadrios
EAN-13
4260573961672
Order Code
17-2201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Quadrios 1903EC027 is an ESD earth cable designed with a length of 1.80 metres, tailored for effective grounding applications. This connector features a robust combination of a clamp and a 10 mm stud and socket interface, equipped with both a plug and alligator clip for versatile connectivity solutions. Engineered for reliability, it facilitates static discharge prevention in electrostatic-sensitive environments, which is crucial for safeguarding electronic components during assembly or repair. Its durable construction ensures consistent performance across various industrial settings, particularly in electronics manufacturing, testing facilities, and workshops where static control is paramount. The cable's comprehensive design makes it a reliable component for maintaining ESD safety standards.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Blue

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot