Quadrios 1903EC019 Quadrios ESD earth cable 1.80 m 10 mm stud 4 mm socket

MPN
1903EC019
Brand
Quadrios
EAN-13
4260573961597
Order Code
17-2192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Quadrios 1903EC019 is an electrostatic discharge (ESD) earth cable designed for precise grounding applications, essential for maintaining safe and conductive pathways in sensitive electronic environments. This cable measures 1.80 metres in length and features robust connectivity options, utilizing a 10 mm stud and socket in conjunction with a 4 mm stud and socket for versatile attachment capabilities. It is typically employed in electronics assembly and static-sensitive operation areas, where grounding to prevent static build-up is crucial. Its construction ensures reliable performance within these demanding environments, supporting the protection of both equipment and personnel through effective ESD management.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Black

Reviews

Be the first to submit a review

Trustpilot