Quadrios 1903EC017 Quadrios ESD earth cable 1.80 m 10 mm stud socket ESD PG

MPN
1903EC017
Brand
Quadrios
EAN-13
4260573961573
Order Code
17-2190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Quadrios 1903EC017, known as the Quadrios ESD earth cable, is an essential component designed for electrostatic discharge (ESD) safety applications. Classified under other connectors, this cable measures 1.80 metres in length and features a 10 mm stud and socket, enabling secure grounding connections. The product's robust construction ensures reliable performance in managing static electricity, safeguarding sensitive electronic components and assemblies in various environments. It is typically utilised in electronic manufacturing and service areas where ESD protection is crucial to prevent damage to components.
Type ESD earth cable
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Black

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot