Quadrios 1903EC015 Quadrios ESD earth cable 1.80 m 4 mm stud socket ESD

MPN
1903EC015
Brand
Quadrios
EAN-13
4260573961559
Order Code
17-2188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

Quadrios 1903EC015 is an electrostatic discharge (ESD) earth cable designed for professional environments requiring reliable grounding solutions. This 1.80-metre cable features a 4 mm stud and socket, making it compatible with a range of ESD grounding systems. Its robust construction ensures consistent performance in dissipating static charges, thereby protecting sensitive electronic components. Widely used in electronics assembly, repair workshops, and testing facilities, the Quadrios ESD earth cable facilitates a controlled environment by connecting workstations, mats, or other devices to a ground source, thereby preventing potential electrostatic damage. This product represents a functional necessity for engineers looking to maintain high standards of ESD safety compliance.
Type ESD earth cable
Connector Type 4 mm stud and socket
Cord Length 1.80m
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot