Quadrios 1903EC014 ESD earth cable 3.60 m 10 mm stud socket alligator clip

MPN
1903EC014
Brand
Quadrios
EAN-13
4260573961542
Order Code
17-2187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Quadrios 1903EC014 is an electrostatic discharge (ESD) earth cable designed with precision to ensure safe grounding in electronic and industrial environments. This robust cable spans a length of 3.60 metres and is equipped with a 10 mm stud and socket, providing a reliable connection method. The cable also features a versatile plug and an alligator clip, allowing for secure and adaptable grounding solutions in a variety of settings. With its dependable design, the Quadrios ESD earth cable is typically employed in applications where sensitive electronic equipment requires protection from electrostatic discharge, such as in laboratories, manufacturing facilities, and around computer hardware. Its construction is ideal for ensuring compliance with strict ESD safety standards in professional settings.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.60m
Colour Blue

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot