Quadrios 1810P018 Carbon film resistor set Axial lead 0207 0.5W 5% 1000 parts

MPN
1810P018
Brand
Quadrios
EAN-13
4260573960804
Order Code
17-2176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.94 £28.03
10+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 1810P018 is a robust set of carbon film resistors comprising 1000 individual components, each featuring axial leads suitable for through-hole mounting. Designed with a power rating of 0.5 watts and a precision tolerance of 5%, these resistors provide reliable performance in controlling current flow across a wide range of applications. The resistors maintain stable resistance with an ohmic value clearly indicated on each component, ensuring consistent impedance essential for electronic circuitry. Typical applications include their use in signal processing, power supplies, and various electronic devices where stability and reliability are paramount. As carbon film resistors, they offer a balance between performance and cost, making them ideal for diverse engineering projects.
Type Axial lead
Tolerance 5%
Power Rating 0.5W
Content 1000
Product Type Carbon film Resistor (set)

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot