Quadrios 1802O033 LED set Cold white 3 mm 20 mA 3.0 V Wired 3mm LEDs

MPN
1802O033
Brand
Quadrios
EAN-13
4260732283775
Order Code
17-2172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios 1802O033 is an LED strip light set characterised by its cold white illumination, with a standard operating current of 20 mA and a typical forward voltage of 3.0 V per 3 mm LED module. These LED lights provide efficient, consistent lighting ideal for applications requiring precise visibility, such as workbenches, laboratory environments, and intricate electronic device assembly. The Quadrios LED set is designed to maintain reliability and performance across various environmental conditions, making it suitable for both industrial and experimental use where consistent light output is essential. Additionally, its low power consumption and compact size contribute to its adaptability in projects that demand energy efficiency and spatial limitations.
LED Colour Cold white
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 3.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology InGaAIP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot