Quadrios 1802O032 LED set Cold white 3 mm 20 mA Wired LEDs 3.0 V

MPN
1802O032
Brand
Quadrios
EAN-13
4260732283768
Order Code
17-2171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.31
10+ £3.93
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 1802O032 offers a reliable solution in the form of a LED set, providing consistent cold white illumination. This LED set features 3 mm diodes designed to operate efficiently at a forward current of 20 mA and a forward voltage of 3.0 V, ensuring optimal performance in various applications. These LED strip lights are ideal for integration into circuit assemblies, prototyping boards, and other electronics where precise, low-intensity lighting is required. Their compact sizing and specific technical specifications make them suitable for applications in indicator panels, automotive dashboards, and energy-efficient lighting designs. These characteristics underline the product's suitability for both hobbyist projects and professional engineering tasks requiring dependable lighting components.
LED Colour Cold white
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 3.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology InGaAIP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot