Quadrios 1802O031 LED set Natural white 3 mm 20 mA 3.0 V Wired LEDs 3mm

MPN
1802O031
Brand
Quadrios
EAN-13
4260732283751
Order Code
17-2170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.31
10+ £3.93
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Quadrios 1802O031 is a precision-engineered LED set designed to provide natural white illumination, featuring a diameter of 3 mm and operating with a current of 20 mA at a voltage of 3.0 V. This compact LED strip light is ideal for applications requiring consistent and reliable lighting solutions, such as in circuit board indicators, model lighting, or small-scale architectural illuminations. The LEDs strike a balance between efficiency and performance, making them suitable for energy-conscious projects in both residential and industrial settings. Their natural white light emission ensures true-to-life illumination, enhancing visibility and colour accuracy where required. This product is a dependable choice for engineers seeking to implement small-form lighting within precise electronic designs.
LED Colour Natural white
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 3.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology InGaAIP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot