Quadrios 1802O029 LED set Multi-coloured 3mm 20mA 2V<3V Wired 3mm LEDs

MPN
1802O029
Brand
Quadrios
EAN-13
4260573960408
Order Code
17-2168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios 1802O029 is a versatile LED set featuring multi-coloured lights in a 3 mm diameter package. Each LED operates efficiently within a current range of 20 mA and a voltage range of 2 V to 3 V. The LEDs are suitable for applications requiring precise and reliable indicator lighting, such as in control panels, decoration accent lighting, or experimental electronics projects. The robust design of these LEDs ensures they maintain performance across various conditions, making them ideal for both hobbyist and professional engineering applications. Their compact size and variability in colour output provide adaptability in design and integration into electronic systems.
LED Colour Multi-coloured
Dominant Wavelength Not Specified
Forward Current 20mA
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot