Quadrios 1802O023 LED set Warm white 3 mm 20 mA 3.0 V Wired LEDs 3 mm

MPN
1802O023
Brand
Quadrios
EAN-13
4260573960347
Order Code
17-2162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Quadrios 1802O023 is an LED strip light solution characterised by its warm white illumination. This LED set includes components measuring 3 mm, designed to operate efficiently at a current of 20 mA and a forward voltage of 3.0 V. Its precise construction caters to applications demanding consistent light output and energy efficiency, such as in circuit prototyping, displays, and model lighting settings. The LED's durable design ensures reliable performance across various configurations, making it an ideal choice for engineers focused on both small-scale and elaborate lighting projects within commercial and industrial environments.
LED Colour Warm white
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 3.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology InGaAIP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot