Quadrios 1802O021 Quadrios LED set Green 3mm 20mA 2.0V Wired LEDs

MPN
1802O021
Brand
Quadrios
EAN-13
4260573960323
Order Code
17-2160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.59
10+ £3.28
100+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Quadrios 1802O021 is a meticulously engineered LED set designed for precision and efficiency. This product features a 3 mm green LED, capable of operating at a forward current of 20 mA and a forward voltage of 2.0 V, making it suitable for low power consumption applications. Engineered for reliability and performance, the LED set is ideal for use in a range of engineering applications including circuit prototyping, indicator lights, and display technologies, where consistent illumination and energy efficiency are paramount. The set offers seamless integration into both new and existing projects, providing engineers with a versatile solution for high-visibility lighting requirements.
LED Colour Green
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 2.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology InGaAIP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot