Quadrios 1802O020 LED set Blue 3 mm 20 mA 3.0 V Wired LEDs 3mm

MPN
1802O020
Brand
Quadrios
EAN-13
4260573960316
Order Code
17-2159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.02 £3.59
10+ £3.28
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios 1802O020, also known as the Quadrios LED set Blue 3 mm 20 mA 3.0 V, is a highly efficient component designed for use in various electronic applications. This LED strip light operates at a forward voltage of 3.0 volts and a current of 20 milliamperes, optimised for energy-efficient performance while providing bright blue illumination. The 3 mm LED size facilitates integration into compact designs, making it suitable for signal displays, backlighting, and decorative lighting applications in both consumer electronics and industrial devices. Its standardised specifications ensure compatibility with a wide range of circuit designs, allowing engineers to incorporate it seamlessly into new and existing projects. These LEDs are particularly beneficial in scenarios requiring minimal power consumption without compromising luminosity.
LED Colour Blue
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 3.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology InGaAIP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot