Quadrios 1802O019 LED set Red Wired 3mm 20mA 2.0V

MPN
1802O019
Brand
Quadrios
EAN-13
4260573960309
Order Code
17-2158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.59
10+ £3.28
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Quadrios 1802O019 is an LED strip light designed to provide efficient and reliable illumination with a focus on functionality and performance. This particular set features 3 mm red LEDs that operate with a forward current of 20 mA and a forward voltage of 2.0 V, making it suitable for low-power applications where size constraints are a consideration. Typical engineering applications include use in electronics projects, indicator lights, and decorative lighting due to its compact size and consistent light output. These LEDs are particularly advantageous in circuit designs requiring precise energy consumption and reduced heat generation.
LED Colour Red
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 2.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Technology GaP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot