Quadrios 1802O017 Dashboard bulb 3.5 V 0.7 W E10 Base 32 pcs Vehicle Lighting

MPN
1802O017
Brand
Quadrios
EAN-13
4260573960286
Order Code
17-2156
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.19 £11.21
10+ £10.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Quadrios 1802O017 is a vehicle lighting solution designed to meet specific dashboard illumination needs with its precise electrical requirements. This product features a 3.5 V, 0.7 W bulb that fits an E10 base, making it suitable for replacement in various automotive dashboards. The package contains 32 bulbs, allowing for sufficient replacements or installations in multiple vehicles. Typically, these bulbs are employed in dashboard applications where low-voltage, energy-efficient lighting is crucial for providing clear visibility without causing electrical strain on the vehicle's system. The engineering applications span across numerous vehicle models, delivering reliable performance essential for optimal instrument panel illumination.
Type 1802O017
Base E10
Bulb Type Light bulb
Colour Yellow, Red, Blue, Green, Transparent
Content 32
Nominal Current 200mA
Nominal Voltage 3.5V
Power 0.7W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot