Quadrios 1802O015 LED set 3mm 5mm Wired Red Green Yellow Blue Cold white

MPN
1802O015
Brand
Quadrios
EAN-13
4260573960262
Order Code
17-2154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £10.78 £9.16
10+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 1802O015 offers a versatile LED set comprising red, green, yellow, blue, and cold white LEDs available in 3 mm and 5 mm sizes. Each LED within this set operates efficiently at a forward current of 20 mA and a forward voltage of 2.0 V, making it suitable for diverse electronic applications that require reliable illumination or indication with precise colour rendering. Typical engineering applications include utilisation in breadboarding, prototyping, signal and indicator lights, and educational electronics projects, where these LEDs provide clear visual signals. With its spectrum of available colours, the Quadrios LED set is adaptable for both aesthetic and functional implementations across various electronic and optoelectronic systems.
Type LED set
Kit Content 211
Colour Red, Green, Yellow, Blue, Cold white
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot