Quadrios 1801O013 LED set Warm white Cold white 3mm 20mA 3.0V Wired LEDs

MPN
1801O013
Brand
Quadrios
EAN-13
4260573960248
Order Code
17-2152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 1801O013 is a type of LED strip light designed for precise lighting applications, equipped with LEDs that emit both warm white and cold white light. Each LED measures 3 mm and is engineered to operate at a current of 20 mA, with a forward voltage of 3.0 V, providing a reliable light source for various technical environments. Ideal for tasks requiring dual-tone lighting, such as laboratory work, architectural lighting, and intricate electronic displays, these LEDs support versatile illumination needs. The product's robust design ensures optimal performance across multiple engineering settings, particularly where selective lighting ambience is crucial.
Type LED set
Kit Content 170
Casing 3mm
Colour Warm white, Cold white
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP

Reviews

Be the first to submit a review

Trustpilot