Quadrios 1801O012 LED set 5mm Wired Red Green Yellow Blue Cold Warm White

MPN
1801O012
Brand
Quadrios
EAN-13
4260573960231
Order Code
17-2151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £20.12
10+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios 1801O012 offers a technically robust solution with its LED set, encompassing six distinct colour outputs: red, green, yellow, blue, cold white, and warm white. Each LED module within this set is calibrated for optimal performance at an electrical specification of 20 mA current and 3.0 V voltage, housed in a 5 mm package. This diversity in colour and the standardised current and voltage make the set particularly suitable for precise applications in electronic displays, signal indicators, and ambient lighting systems where reliable colour rendering and integration into existing circuits are critical. The product's versatility further extends to use in prototyping boards for both consumer electronics and industrial control panels, where consistent light performance is a requisite.
Type LED set
Kit Content 160
Casing 5mm
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Diameter 5mm
Dimensions (Ø) 5mm
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot