Quadrios 1801O009 LED set Wired Red Green Yellow Blue White Amber 20mA 3V

MPN
1801O009
Brand
Quadrios
EAN-13
4260573960200
Order Code
17-2148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.62 £16.68
10+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 1801O009, also referred to as item number 2899388, is comprising an LED set specifically engineered for diverse engineering applications. This set includes red, green, yellow, blue, white, and amber LEDs, each operating at a current of 20mA with a forward voltage of 3V, ensuring reliable illumination performance. The product is well-suited for use in electronic circuit design, signal and indicator systems, as well as various visual display technologies where precise light control and energy efficiency are critical. Designed with robust wiring and adaptability in mind, this set facilitates seamless integration into both experimental setups and commercial projects, providing versatility for engineers in prototyping and production environments.
Type LED set
Kit Content 30
Colour Red, Green, Yellow, Blue, White, Amber
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot